This 120uF aluminum electrolytic capacitor features a radial package with a diameter of 25mm and a height of 30mm. It has a maximum operating temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor has a voltage rating of 400V and a tolerance of 20%. Its ESR is 510mR and impedance is 600mR, with a ripple current of 1.19A.
TDK B43540A9127M7 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 600mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.19A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9127M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.