
Standard aluminum electrolytic capacitor, 390µF capacitance, 400V DC rated voltage, and 20% tolerance. Features 160mΩ ESR at 100Hz, 2.78A ripple current, and a maximum operating temperature of 85°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 45mm height aluminum package. Rated for 10,000 hours of life and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.78A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
