Aluminum electrolytic capacitor, 680µF capacitance, 400V DC rated voltage, 20% tolerance. Features 95mΩ ESR at 100Hz and 4.05A ripple current capability. Snap-in termination with 10mm lead pitch, housed in a 35mm diameter by 55mm height radial package. Rated for 10,000 hours life at 85°C, with a minimum operating temperature of -40°C.
TDK B43540A9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 55mm |
| Impedance | 110mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.05A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540A9687M000 to view detailed technical specifications.
No datasheet is available for this part.