Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 0.12 Ohm 2600mA 10000h 85°C Bulk
TDK B43540B2687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 120mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540B2687M002 to view detailed technical specifications.
No datasheet is available for this part.