Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 230mΩ ESR at 100Hz, and 2.18A ripple current capability. Designed with a 35mm diameter, 30mm height, and 10mm lead pitch for snap-in mounting. Operates across a -40°C to 85°C temperature range with a 10,000-hour lifespan. RoHS compliant.
TDK B43540C9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | B43540 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540C9277M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.