
Aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, 20% tolerance. Features 120mΩ ESR at 100Hz, 2.5A ripple current, and a 10000-hour life at 85°C. Snap-in termination with a 10mm lead pitch, housed in a 30x30mm aluminum package. Operating temperature range from -40°C to 85°C.
TDK B43540F2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | Outstanding Ripple Current |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540F2567M000 to view detailed technical specifications.
No datasheet is available for this part.
