TDK B43541A7277M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 55 |
| Polarity | POLARIZED |
| Manufacturer Series | B43541 |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 550 |
| Series | B43541 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B43541A7277M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.