TDK B43541A8227M062 technical specifications.
| Capacitance | 220uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| ESR | 0.53Ohm |
| Ripple Current | 1920mA |
| Leakage Current | 1156.19@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43541A8227M062 to view detailed technical specifications.
No datasheet is available for this part.