TDK B43543F2128M000 technical specifications.
| Capacitance | 1.2mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43543F2128M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.