TDK B43543F2567M007 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 30 |
| Product Weight (g) | 23 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 30 |
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.12Ohm |
| Ripple Current | 1830mA |
| Leakage Current | 1204.63@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.14@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43543F2567M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.