
Aluminum electrolytic capacitor, 470µF capacitance, 500V DC rated voltage, 20% tolerance. Features 180mΩ ESR and 105°C maximum operating temperature. Cylindrical construction with snap-in termination, 35mm diameter, 55mm height, and 10mm lead pitch. Rated for 2510mA ripple current and 3000 hours lifespan. RoHS compliant.
TDK B43544A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 55mm |
| Impedance | 270mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 6.64A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43544A6477M000 to view detailed technical specifications.
No datasheet is available for this part.
