TDK B43544A7227M087 technical specifications.
| Capacitance | 220uF |
| Voltage | 550VDC |
| Tolerance | 20% |
| DC Rated Voltage | 550VDC |
| ESR | 0.53Ohm |
| Ripple Current | 1540mA |
| Leakage Current | 1088.1@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Very Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43544A7227M087 to view detailed technical specifications.
No datasheet is available for this part.