TDK B43544A7277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 430mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 4.71A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 550V |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43544A7277M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.