Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.44 Ohm 1360mA 3000h 105°C Cardboard
TDK B43544B5227M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B43544 |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43544 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43544B5227M000 to view detailed technical specifications.
No datasheet is available for this part.