This is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400VDC. It has an ESR of 0.22 and a ripple current of 1580. The capacitor has a leakage current of 1005.19uA at 5 minutes and a lifetime of 5000 hours. It measures 25 x 45 in size and has a terminal pitch of 10. The maximum impedance is 0.31 ohms at 20°C and 10kHz. It is designed for through hole mounting and has a snap-in termination style. The operating temperature range is -40 to 105°C.
TDK B43545A9277M000 technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.22Ohm |
| Ripple Current | 1580mA |
| Leakage Current | 1005.19@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.31@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43545A9277M000 to view detailed technical specifications.
No datasheet is available for this part.