Cap Aluminum Lytic 330uF 400V 20% (25 X 50mm) Snap-In 10mm 0.18 Ohm 1820mA 5000h 105°C Bulk
TDK B43545A9337M080 technical specifications.
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.18Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 1156.19@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.26@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43545A9337M080 to view detailed technical specifications.
No datasheet is available for this part.