TDK B43545A9827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43545A9827M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.