TDK B43547A2337M082 technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 0.21Ohm |
| Ripple Current | 1320mA |
| Leakage Current | 713.25@5MinuA |
| Lifetime | 8000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43547A2337M082 to view detailed technical specifications.
No datasheet is available for this part.