TDK B43547A9187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 35mm |
| Impedance | 390mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 3.06A |
| RoHS Compliant | Yes |
| Series | B43547 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43547A9187M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
