
This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 400V. It is constructed with a cylindrical design and has a diameter of 35mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is mounted through a hole and has a lead pitch of 10mm. The capacitor is RoHS compliant and has a tolerance of 20%.
TDK B43547A9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 8.23A |
| RoHS Compliant | Yes |
| Series | B43547 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43547A9687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
