This is a 560uF aluminum electrolytic capacitor with a maximum operating voltage of 200VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.12 and a ripple current rating of 2100. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a standard ESR type. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B43547B2567M002 technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| ESR | 0.12Ohm |
| Ripple Current | 2100mA |
| Leakage Current | 1031.01@5MinuA |
| Lifetime | 8000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43547B2567M002 to view detailed technical specifications.
No datasheet is available for this part.