This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 400V. It is designed for use in through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 30mm. It is part of the B43547 series from TDK.
TDK B43547B9187M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | B43547 |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43547 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B43547B9187M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.