This is an aluminum electrolytic capacitor with a capacitance of 680uF, rated for 250VDC and 20% tolerance. It has a low ESR of 0.11 and a high ripple current of 2670. The capacitor is designed for long life with a minimum of 8000 hours and is suitable for through hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43547G2687M067 technical specifications.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 0.11Ohm |
| Ripple Current | 2670mA |
| Leakage Current | 1379.42@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|Long Life|Low ESR|Very Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43547G2687M067 to view detailed technical specifications.
No datasheet is available for this part.