
TDK B43560A4608M000 technical specifications.
| Capacitance | 6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Lead Pitch | 31.7mm |
| Length | 130.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | B43560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43560A4608M000 to view detailed technical specifications.
No datasheet is available for this part.