The TDK B43560A4688M000 is a radial aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 350V. It has an equivalent series resistance of 27mR and an impedance of 22mR. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 32 units per package.
TDK B43560A4688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 27mR |
| Height - Seated (Max) | 5.638inch |
| Impedance | 22mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 16.7A |
| RoHS Compliant | Yes |
| Series | B43560 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43560A4688M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.