This aluminum electrolytic capacitor features a capacitance of 4.7mF and a voltage rating of 450V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial configuration with a chassis mount and is available in bulk packaging with 32 units per package. It is compliant with RoHS regulations and has a series resistance of 40mR and impedance of 32mR.
TDK B43560A5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height - Seated (Max) | 6.642inch |
| Impedance | 32mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 45A |
| RoHS Compliant | Yes |
| Series | B43560 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43560A5478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.