TDK B43564A1109M technical specifications.
| Capacitance | 10mF |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B43564 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A1109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.