TDK B43564A1688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A1688M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.