TDK B43564A2109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 17.4A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.