TDK B43564A2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 22.2mm |
| Length | 82.1mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.2A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2158M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.