Cap Aluminum Lytic 2700uF 250V 20% (51.6 X 80.7mm) Screw Terminal 0.069 Ohm 7400mA 15000h 85°C Bulk
TDK B43564A2278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2278M000 to view detailed technical specifications.
No datasheet is available for this part.