TDK B43564A4108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Impedance | 120mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4108M000 to view detailed technical specifications.
No datasheet is available for this part.
