Cap Aluminum Lytic 3900uF 350V 20% (64.3 X 105.7mm) Screw Terminal 0.042 Ohm 11600mA 15000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.042Ohm |
| Ripple Current | 11600mA |
| Lifetime | 15000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.034@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |