TDK B43564A5108M000 technical specifications.
| Capacitance | 1mF |
| ESR (Equivalent Series Resistance) | 140mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Resistance | 0.14R |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A5108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.