TDK B43564A5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 105.7mm |
| Lead Pitch | 31.7mm |
| Length | 107.5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 9.2A |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A5228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.