TDK B43564B2159M7 technical specifications.
| Capacitance | 15mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 168.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 27.4A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B2159M7 to view detailed technical specifications.
No datasheet is available for this part.