TDK B43564B2688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 23mR |
| Lead Pitch | 1.248inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Resistance | 0.029R |
| Ripple Current | 14.5A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B2688M000 to view detailed technical specifications.
No datasheet is available for this part.