TDK B43564E2279M007 technical specifications.
| Capacitance | 27mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 6mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 44.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2279M007 to view detailed technical specifications.
No datasheet is available for this part.