This is a 4700uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of -10% to 30%. It features a negative capacitance tolerance of -10 and a positive capacitance tolerance of 30. The capacitor has a high ripple current rating of 15000 and a low leakage current of 6740.55uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.023 ohms at 20°C and 100kHz. The operating temperature range is from -40°C to 85°C.
TDK B43566-A4478-Q000 technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 15000mA |
| Leakage Current | 6740.55@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43566-A4478-Q000 to view detailed technical specifications.
No datasheet is available for this part.