TDK B43566-A5278-Q000 technical specifications.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 450VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 12000mA |
| Leakage Current | 5453.1@5MinuA |
| Lifetime | 24000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.083@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43566-A5278-Q000 to view detailed technical specifications.
No datasheet is available for this part.