TDK B43566A0477Q technical specifications.
| Capacitance | 470uF |
| Package/Case | Metal |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 325mR |
| Height | 80.7mm |
| Life (Hours) | 24000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ripple Current | 3.5A |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43566A0477Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.