TDK B43570F687Q technical specifications.
| Capacitance | 680uF |
| Package/Case | Metal |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 105.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| Series | B43570 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43570F687Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.