TDK B43580A4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Features | General Purpose |
| Height - Seated (Max) | 5.638inch |
| Impedance | 32mR |
| Lead Pitch | 1.122inch |
| Length | 144.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 40A |
| RoHS Compliant | Yes |
| Series | B43580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43580A4478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.