TDK B43580A4688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16.7A |
| Series | B43580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43580A4688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.