TDK B43580A5228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Metal |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 84mR |
| Height | 130.7mm |
| Lead Pitch | 28.5mm |
| Length | 143.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.4A |
| Series | B43580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43580A5228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.