TDK B43580A5608M000 technical specifications.
| Capacitance | 6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 21mR |
| Features | General Purpose |
| Height - Seated (Max) | 8.689inch |
| Impedance | 25mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 50A |
| RoHS Compliant | Yes |
| Series | B43580 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43580A5608M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.