Aluminum electrolytic capacitor with 4700µF capacitance and 350V DC rating. Features 20% tolerance, 27mΩ ESR at 100Hz, and 12.5A ripple current. Designed for general purpose applications with a screw terminal for chassis mounting. Operating temperature range from -40°C to 105°C, with a lifespan of 6000 hours. Dimensions are 76.9mm diameter and 105.7mm length.
TDK B43580C4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 32mR |
| Lead Pitch | 1.248inch |
| Length | 105.7mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12.5A |
| RoHS Compliant | Yes |
| Series | B43580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43580C4478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.