TDK's B43584A2279M is a 27mF aluminum electrolytic capacitor with a 20% tolerance and 250V voltage rating. It features a radial package with a seated height of 8.74 inches and a lead pitch of 1.248 inches. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for chassis mount applications and is available in bulk packaging with 18 pieces per package.
TDK B43584A2279M technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 45.1A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A2279M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.