This is an aluminum electrolytic capacitor with a capacitance of 8.2 millifarads and an equivalent series resistance of 16 milliohms. It has a tolerance of 20% and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk with 16 units per package and is compliant with RoHS regulations. It is designed for stud mount applications with a diameter of 76.9 millimeters and a length of 105.7 millimeters.
TDK B43584A2828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 16.4A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A2828M000 to view detailed technical specifications.
No datasheet is available for this part.