TDK's B43584A4828M is an aluminum electrolytic capacitor with a capacitance of 8.2 millifarads and a voltage rating of 350 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and has a high ripple current rating of 21 amps. It is available in a radial package with a lead pitch of 1.248 inches and a height of 5.728 inches when seated.
TDK B43584A4828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 5.728inch |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 21A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A4828M to view detailed technical specifications.
No datasheet is available for this part.